ALPHAWIRE
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC External Plug In Adaptor Converters
                                                                                                  Print Page

                                                                                                  PC12480.8

                                                                                                  Plug In DC/DC Converter, 1 Output, 48 V, 800 mA

                                                                                                  L-COM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  L-COM PC12480.8
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoPC12480.8
                                                                                                  Newark Part No.23T8155
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$31.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $31.43
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  L-COM
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoPC12480.8
                                                                                                  Newark Part No.23T8155
                                                                                                  Power Supply Applications-
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max-
                                                                                                  Output Voltage Nom48V
                                                                                                  Output Current Max800mA
                                                                                                  Product Range-
                                                                                                  DC / DC Converter Output TypeFixed
                                                                                                  Input Voltage DC Min12V
                                                                                                  Input Voltage DC Max26V
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  PC12480.8 is a DC-to-DC converter is designed to convert 12VDC battery voltage to 48VDC at 0.85A. It is ideal for mobile applications that require 48VDC electronic equipment to be powered by converting the 12VDC (12-26) power from most cars, trucks or aircraft. Application includes 12VDC solar powered applications, trucks or aircraft to 48VDC, ideal for mobile wireless LAN applications, provides 48VDC for access points and network devices, stabilizes voltage in automotive applications that require 48VDC.

                                                                                                  • Output voltage is 48VDC, cigarette plug with 28inch (0.7m) lead input connection
                                                                                                  • 2.5mm DC plug (2.5mm x 5.5mm x 10mm), center positive with 72inch (1.8m) lead output connection
                                                                                                  • High efficiency at full load
                                                                                                  • Dimensions is 4.1 x 2.6 x 1.4inch

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Output Power Max

                                                                                                  -

                                                                                                  Output Current Max

                                                                                                  800mA

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed

                                                                                                  Input Voltage DC Max

                                                                                                  26V

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage Nom

                                                                                                  48V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Input Voltage DC Min

                                                                                                  12V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate