DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.270 5+ $15.210 10+ $15.160 25+ $15.040 50+ $14.820 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 25W | 750mV | 5.5V | 5A | Adjustable | 8.3V | 13.8V | 7.163mm | EN, IEC, UL | 10.16mm | 22.86mm | OKX-T/5-D12 Series | |||||
Each | 1+ $11.130 5+ $10.760 10+ $9.720 | Min: 1 / Mult: 1 | ITE | - | 15W | 590mV | 5.1V | 3A | Adjustable | 3V | 13.8V | 15.49mm | IEC, TUV, UL | 9.4mm | 5.37mm | LDO03C Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $7.530 | Min: 280 / Mult: 280 | ITE | - | 15W | 590mV | 5.1V | 3A | Adjustable | 3V | 13.8V | 7.41mm | IEC, TUV, UL | 15.49mm | 9.4mm | LDO03C Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $8.400 | Min: 350 / Mult: 350 | ITE | - | 15W | 590mV | 5.1V | 3A | Adjustable | 3V | 13.8V | 7.41mm | IEC, TUV, UL | 15.49mm | 9.4mm | LDO03C Series |