Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLGA10C-00SADJJ
Newark Part No.68R2463
Product RangeLGA10C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 250+ | $20.800 |
Price for:Each
Minimum: 600
Multiple: 600
$12,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLGA10C-00SADJJ
Newark Part No.68R2463
Product RangeLGA10C Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Output Power Max50W
Output Voltage Min590mV
Output Voltage Max5.1V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Approvals & StandardsEN, IEC, UL
Input Voltage DC Max14V
Height3.27mm
Depth16.51mm
Width16.51mm
Product RangeLGA10C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Voltage Max
5.1V
DC / DC Converter Output Type
Adjustable
Approvals & Standards
EN, IEC, UL
Height
3.27mm
Width
16.51mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Module
Output Voltage Min
590mV
Output Current Max
10A
Input Voltage DC Min
3V
Input Voltage DC Max
14V
Depth
16.51mm
Product Range
LGA10C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate