Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGA5R03ECLA5RA
Newark Part No.87AK0121
Product RangeMonoBK MYMGA Series
363 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 10+ | $10.150 |
| 25+ | $9.970 |
| 50+ | $9.830 |
| 100+ | $9.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGA5R03ECLA5RA
Newark Part No.87AK0121
Product RangeMonoBK MYMGA Series
Power Supply Applications-
DC / DC Converter TypeStep Down, Module
Output Power Max-
Output Voltage Min3.3V
Output Voltage Max5V
Output Current Max3.5A
Output Current Max3.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8V
Input Voltage DC Max28.8V
Height5.6mm
Depth9mm
Width10.5mm
Product RangeMonoBK MYMGA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Voltage Max
5V
Output Current Max
3.5A
Input Voltage DC Min
8V
Height
5.6mm
Width
10.5mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Step Down, Module
Output Voltage Min
3.3V
Output Current Max
3.5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28.8V
Depth
9mm
Product Range
MonoBK MYMGA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability