Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R812FRSR-H
Newark Part No.57AJ5650
Product RangeMonoBK MYMGK1R812-H Series
Technical Datasheet
390 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 5+ | $10.760 |
| 10+ | $10.680 |
| 25+ | $10.520 |
| 50+ | $10.190 |
| 100+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R812FRSR-H
Newark Part No.57AJ5650
Product RangeMonoBK MYMGK1R812-H Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max21.6W
Output Voltage Min700mV
Output Voltage Max1.8V
Output Current Max12A
Output Current Max12A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max8V
Height5.6mm
Depth9mm
Width10.5mm
Product RangeMonoBK MYMGK1R812-H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
21.6W
Output Voltage Max
1.8V
Output Current Max
12A
Input Voltage DC Min
4.5V
Height
5.6mm
Width
10.5mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Step Down, Module
Output Voltage Min
700mV
Output Current Max
12A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
8V
Depth
9mm
Product Range
MonoBK MYMGK1R812-H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability