2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                  5. TSR 3 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output

                                                                                                  TSR 3 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                                                                                                  5 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Output Power Max
                                                                                                  Output Voltage Min
                                                                                                  Output Voltage Max
                                                                                                  Output Current Max
                                                                                                  DC / DC Converter Output Type
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Width
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TSR 3-24150
                                                                                                  TRACO POWER TSR 3-24150
                                                                                                  86T4781

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Non Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. 18 W
                                                                                                  4. 5 V
                                                                                                  5. 15 V
                                                                                                  6. 3 A
                                                                                                  7. 10 V RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $53.620
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  18W
                                                                                                  5V
                                                                                                  15V
                                                                                                  3A
                                                                                                  3A
                                                                                                  Fixed
                                                                                                  10V
                                                                                                  30V
                                                                                                  16.5mm
                                                                                                  10.4mm
                                                                                                  6mm
                                                                                                  TSR 3 Series
                                                                                                  TSR 3-2450
                                                                                                  TRACO POWER TSR 3-2450
                                                                                                  86T4782

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Non Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. -6 V
                                                                                                  4. -3 V
                                                                                                  5. 2.2 A
                                                                                                  6. 10 V RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $51.180
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  -
                                                                                                  -6V
                                                                                                  -3V
                                                                                                  2.2A
                                                                                                  2.2A
                                                                                                  Adjustable
                                                                                                  10V
                                                                                                  27VDC
                                                                                                  6mm
                                                                                                  15.5mm
                                                                                                  10.4mm
                                                                                                  TSR 3 Series
                                                                                                  TSR 3-24150A
                                                                                                  TRACO POWER TSR 3-24150A
                                                                                                  74AJ4954

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5-15V
                                                                                                  3. 3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $49.120
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  45W
                                                                                                  5V
                                                                                                  15V
                                                                                                  3A
                                                                                                  3A
                                                                                                  Fixed, Adjustable
                                                                                                  10V
                                                                                                  30V
                                                                                                  16.5mm
                                                                                                  10.4mm
                                                                                                  6mm
                                                                                                  TSR 3 Series
                                                                                                  TSR 3-1250
                                                                                                  TRACO POWER TSR 3-1250
                                                                                                  86T4780

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Non Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. 18 W
                                                                                                  4. 600 mV
                                                                                                  5. 6 V
                                                                                                  6. 3 A
                                                                                                  7. 4.5 V RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $42.400
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  18W
                                                                                                  600mV
                                                                                                  6V
                                                                                                  3A
                                                                                                  3A
                                                                                                  Adjustable
                                                                                                  4.5V
                                                                                                  14V
                                                                                                  6mm
                                                                                                  15.5mm
                                                                                                  9.4mm
                                                                                                  TSR 3 Series
                                                                                                  TSR 3-1250A
                                                                                                  TRACO POWER TSR 3-1250A
                                                                                                  74AJ4953

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 0.6-6V
                                                                                                  3. 3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $40.700
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  18W
                                                                                                  600mV
                                                                                                  6V
                                                                                                  3A
                                                                                                  3A
                                                                                                  Fixed, Adjustable
                                                                                                  4.5V
                                                                                                  14V
                                                                                                  15.5mm
                                                                                                  9.4mm
                                                                                                  6mm
                                                                                                  TSR 3 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-5 of 5 items
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
                                                                                                  Corporate Responsibility