12 Product Results Found for "MULTICOMP"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49AM4651 RoHS | MULTICOMP PRO | Each | 1+ $2.490 | ITE & Industrial | SIP | 2 Output | - | 9V | 500mA | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.6mm | 10.4mm | MP-K78-500 | ||||
49AM4652 RoHS | Each | 1+ $2.490 | ITE & Industrial | SIP | 2 Output | - | 12V | 500mA | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.6mm | 10.4mm | MP-K78-500 | |||||
49AM4654 RoHS | Each | 1+ $2.490 | ITE & Industrial | SIP | 2 Output | - | 3.3V | 500mA | 500mA | Fixed | Through Hole | 4.75V | 36V | 11.6mm | 7.6mm | 10.4mm | MP-K78-500 | |||||
49AM4653 RoHS | Each | 1+ $2.490 | ITE & Industrial | SIP | 2 Output | - | 15V | 500mA | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.6mm | 10.4mm | MP-K78-500 | |||||
MULTICOMP PRO | Pack of 10 | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | 3.1mm | MP-K78MT-500R4 | |||||
MULTICOMP PRO | Pack of 10 | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | 1A | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 9mm | 7mm | 3.1mm | MP-K78MT-1000R4 | |||||
49AM4650 RoHS | MULTICOMP PRO | Each | 1+ $2.490 | ITE & Industrial | SIP | 2 Output | - | 5V | 500mA | 500mA | Fixed | Through Hole | 6.5V | 36V | 11.6mm | 7.6mm | 10.4mm | MP-K78-500 | ||||
MULTICOMP PRO | Pack of 10 | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | 3.1mm | MP-K78MT-1000R4 | |||||
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 15.24mm | 11.4mm | 8.25mm | MP-K78T-500R3 | |||||
MULTICOMP PRO | Pack of 10 | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | 500mA | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | MP-K78MT-500R4 | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | MP-K78MT-1000R4 | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | 3.1mm | MP-K78MT-1000R4 | |||||