DC / DC Non Isolated Board Mount Converters - Fixed Output:

2 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63X9546

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$3.890
Min: 500 / Mult: 500
ITE
1 Output
1.65W
3.3V
500mA
Fixed
Surface Mount Device
5V
36V
13.5mm
12.5mm
4.5mm
64X9451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$4.090
Min: 500 / Mult: 500
ITE
1 Output
1.65W
3.3V
500mA
Fixed
Surface Mount Device
5V
36V
13.5mm
12.5mm
4.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER