Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
229 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $212.160 5+ $209.160 10+ $206.160 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 600V | 500mW | 833µA | Positive Output | 833µA | - | Adjustable | - | Through Hole | - | 0V | 600V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $176.500 5+ $174.010 10+ $171.520 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 500V | 500mW | 1mA | Positive Output | 1mA | - | Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $128.650 5+ $126.830 10+ $125.020 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 250V | 1W | 4mA | Positive Output | 4mA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | 250V | 700mV | - | 12V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $447.310 5+ $440.980 10+ $434.660 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 6kV | 1.5W | 250µA | Positive Output | 250µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | |||||
Each | 1+ $352.980 5+ $347.990 10+ $343.010 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | -3kV | 500mW | 167µA | Negative Output | 167µA | - | Adjustable | - | Through Hole | - | 0V | -3kV | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $306.090 5+ $301.760 10+ $297.430 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -3kV | 1W | 320µA | Negative Output | 320µA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | -3kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | |||||
XP POWER | Each | 1+ $211.610 5+ $208.610 10+ $205.590 50+ $199.610 100+ $193.600 | Min: 1 / Mult: 1 | Proportional | - | - | - | 10W | - | Positive Output | 10mA | 10mA | Fixed, Adjustable | - | Through Hole | - | 0V | 1kV | 0V | - | 12V | F Series | - | - | - | - | - | - | ||||
Each | 1+ $185.410 5+ $182.790 10+ $180.170 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 500V | 500mW | 1mA | Positive Output | 1mA | - | Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $408.270 5+ $402.490 10+ $396.720 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 4kV | 500mW | 125µA | Positive Output | 125µA | - | Adjustable | - | Through Hole | - | 0V | 4kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $153.040 5+ $150.870 10+ $148.710 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -500V | 1W | 2mA | Negative Output | 2mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | -500V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $596.750 5+ $588.330 10+ $579.920 | Min: 1 / Mult: 1 | Regulated | - | - | - | 5W | - | - | 1.25mA | - | Adjustable | - | Through Hole | - | 0V | 4kV | 22V | - | 30V | HRC05 Series | - | - | - | - | - | - | |||||
Each | 25+ $196.090 100+ $189.820 | Min: 35 / Mult: 35 | Proportional | 1 Output | 500mW | -1.5kV | 500mW | 333µA | Negative Output | 333µA | - | Adjustable | - | Through Hole | - | 0V | -1.5kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $395.120 5+ $389.540 10+ $383.960 | Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Negative Output | 2mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | -500V | 4.75V | - | 5.25V | - | CE, UL | - | - | 27.94mm | - | 44.45mm | |||||
Each | 1+ $147.250 5+ $145.160 10+ $143.080 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 250V | 1.5W | 6mA | Positive Output | 6mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 250V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $285.170 5+ $281.130 10+ $277.110 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 5kV | 1W | 200µA | Positive Output | 200µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 5kV | 0V | 3.5kV | 12V | GP Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
84Y6464 | XP POWER | Each | 1+ $463.980 5+ $457.410 10+ $450.840 50+ $437.670 100+ $424.540 | Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Negative Output | 50µA | 50µA | Adjustable | - | Through Hole | - | 0V | -10kV | 700mV | - | 5V | Q Series | - | - | - | - | - | - | |||
Each | 1+ $118.640 5+ $116.970 10+ $115.280 | Min: 1 / Mult: 1 | Regulated | - | 100mW | - | 100mW | - | Positive Output | 1mA | - | Adjustable | - | Through Hole | - | 25V | 90V | 3V | - | 6.7V | SIP Series | - | SIP | - | 4.06mm | 13.97mm | 29.2mm | |||||
Each | 1+ $169.590 5+ $167.190 10+ $164.800 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 300V | 1.5W | 5mA | Positive Output | 5mA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | 300V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $440.350 5+ $434.120 10+ $427.890 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 5kV | 500mW | 100µA | Positive Output | 100µA | - | Adjustable | - | Through Hole | - | 0V | 5kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
XP POWER | Each | 1+ $138.260 5+ $136.300 10+ $134.330 50+ $130.420 100+ $126.500 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 2mA | 2mA | Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 5V | A Series | - | - | - | - | - | - | ||||
Each | 1+ $306.090 5+ $301.760 10+ $297.430 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 3kV | 1W | 320µA | Positive Output | 320µA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | 3kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | |||||
Each | 1+ $176.500 5+ $174.010 10+ $171.520 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 450V | 500mW | 1.111mA | Positive Output | 1.111mA | - | Adjustable | - | Through Hole | - | 0V | 450V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $400.710 5+ $395.050 10+ $389.380 | Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Positive Output | 800µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 1.25kV | 4.75V | - | 5.25V | - | CE, UL | - | - | 27.94mm | - | 44.45mm | |||||
Each | 1+ $186.310 5+ $183.670 10+ $181.040 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 800V | 1W | 1.25mA | Positive Output | 1.25mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 800V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $376.500 5+ $371.180 10+ $365.850 | Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Positive Output | 2mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 4.75V | - | 5.25V | - | CE, UL | - | - | 27.94mm | - | 44.45mm |