1.5W High Voltage DC / DC Converters:

23 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78Y6013

RoHS

Date/Lot Code

Each
1+
$228.780
5+
$225.940
10+
$223.100
Total:$228.78
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
800V
1.5W
1.87mA
Positive Output
1.87mA
Fixed, Adjustable
Through Hole
0V
800V
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6004

RoHS

Each
1+
$159.950
5+
$157.960
10+
$155.970
Total:$159.95
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
-100V
1.5W
15mA
Negative Output
15mA
Fixed, Adjustable
Through Hole
0V
-100V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5987

RoHS

Each
1+
$504.810
5+
$498.540
10+
$492.270
Total:$504.81
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
6kV
1.5W
250µA
Positive Output
250µA
Fixed, Adjustable
Surface Mount
0V
6kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y5984

RoHS

Each
1+
$193.000
5+
$190.600
10+
$188.200
Total:$193.00
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
400V
1.5W
3.75mA
Positive Output
3.75mA
Fixed, Adjustable
Surface Mount
0V
400V
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
13AC9725

RoHS

Each
1+
$166.020
5+
$163.960
10+
$161.890
Total:$166.02
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
100V
1.5W
15mA
Positive Output
15mA
Fixed, Adjustable
Through Hole
0V
100V
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
13AC9734

RoHS

Each
1+
$238.900
5+
$235.940
10+
$232.970
Total:$238.90
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
5kV
1.5W
300µA
Positive Output
300µA
Fixed, Adjustable
Through Hole
0V
5kV
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6007

RoHS

Each
1+
$167.570
5+
$165.480
10+
$163.400
Total:$167.57
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
200V
1.5W
7.5mA
Positive Output
7.5mA
Fixed, Adjustable
Through Hole
0V
200V
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5985

RoHS

Each
1+
$390.260
5+
$385.410
10+
$380.570
Total:$390.26
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
-3kV
1.5W
500µA
Negative Output
500µA
Fixed, Adjustable
Surface Mount
0V
-3kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6016

RoHS

Each
1+
$485.890
5+
$479.850
10+
$473.820
Total:$485.89
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
-6kV
1.5W
250µA
Negative Output
250µA
Fixed, Adjustable
Through Hole
0V
-6kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
33.78mm
78Y6010

RoHS

Each
1+
$186.250
5+
$183.940
10+
$181.630
Total:$186.25
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
-500V
1.5W
3mA
Negative Output
3mA
Fixed, Adjustable
Through Hole
0V
-500V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6006

RoHS

Each
1+
$167.570
5+
$165.480
10+
$163.400
Total:$167.57
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
-200V
1.5W
7.5mA
Negative Output
7.5mA
Fixed, Adjustable
Through Hole
0V
-200V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
13AC9733

RoHS

Each
1+
$239.670
5+
$236.700
10+
$233.720
Total:$239.67
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
4kV
1.5W
370µA
Positive Output
370µA
Fixed, Adjustable
Through Hole
0V
4kV
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6015

RoHS

Each
1+
$321.900
5+
$317.900
10+
$313.910
Total:$321.90
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
-2kV
1.5W
750µA
Negative Output
750µA
Fixed, Adjustable
Through Hole
0V
-2kV
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6017

RoHS

Each
1+
$485.890
5+
$479.850
10+
$473.820
Total:$485.89
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
6kV
1.5W
250µA
Positive Output
250µA
Fixed, Adjustable
Through Hole
0V
6kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
33.78mm
78Y6005

RoHS

Each
1+
$159.950
5+
$157.960
10+
$155.970
Total:$159.95
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
100V
1.5W
15mA
Positive Output
15mA
Fixed, Adjustable
Through Hole
0V
100V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6009

RoHS

Each
1+
$159.950
5+
$157.960
10+
$155.970
Total:$159.95
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
250V
1.5W
6mA
Positive Output
6mA
Fixed, Adjustable
Through Hole
0V
250V
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5983

RoHS

Each
1+
$193.000
5+
$190.600
10+
$188.200
Total:$193.00
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
300V
1.5W
5mA
Positive Output
5mA
Fixed, Adjustable
Surface Mount
0V
300V
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6008

RoHS

Each
1+
$159.950
5+
$157.960
10+
$155.970
Total:$159.95
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
250V
1.5W
6mA
Positive Output
6mA
Fixed, Adjustable
Through Hole
0V
250V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6014

RoHS

Each
1+
$269.270
5+
$265.930
10+
$262.580
Total:$269.27
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
1.5kV
1.5W
1mA
Positive Output
1mA
Fixed, Adjustable
Through Hole
0V
1.5kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6012

RoHS

Each
1+
$195.120
5+
$192.700
10+
$190.280
Total:$195.12
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
500V
1.5W
3mA
Positive Output
3mA
Fixed, Adjustable
Through Hole
0V
500V
700mV
-
5V
-
-
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5986

RoHS

Each
1+
$425.740
5+
$420.450
10+
$415.170
Total:$425.74
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
3kV
1.5W
500µA
Positive Output
500µA
Fixed, Adjustable
Surface Mount
0V
3kV
700mV
-
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
13AC9728

RoHS

Each
1+
$166.020
5+
$163.960
10+
$161.890
Total:$166.02
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
600V
1.5W
2.5A
Positive Output
2.5A
Fixed, Adjustable
Through Hole
0V
600V
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
13AC9727

RoHS

Each
1+
$173.930
5+
$171.770
10+
$169.600
Total:$173.93
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
500V
1.5W
3mA
Positive Output
3mA
Fixed, Adjustable
Through Hole
0V
500V
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER