Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
10W High Voltage DC / DC Converters:
214 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84Y5684 | Each | 1+ $764.900 | Total:$764.90 Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Positive Output | 100µA | 100µA | Fixed, Adjustable | - | Chassis Mount, Through Hole | - | 0V | 10kV | 11.5V | - | 16V | CB Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $236.430 5+ $233.480 10+ $230.540 | Total:$236.43 Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 250µA | 250µA | Fixed, Adjustable | - | Through Hole | - | 0V | 6kV | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $174.010 5+ $171.860 10+ $169.720 | Total:$174.01 Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 3.33mA | 3.33mA | Adjustable | - | Through Hole | - | 0V | 300V | 700mV | - | 12V | A Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $139.510 5+ $137.770 10+ $136.020 | Total:$139.51 Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 5mA | 5mA | Adjustable | - | Through Hole | - | 0V | 200V | 700mV | - | 5V | A Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $421.190 5+ $415.940 | Total:$421.19 Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Positive Output | 2mA | 2mA | Programmable | - | Through Hole | - | 0V | 500V | 11.5V | - | 15.5V | CA Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $300.630 5+ $296.880 | Total:$300.63 Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Positive Output | 333µA | 333µA | Adjustable | - | Through Hole | - | 0V | 1.5kV | 700mV | - | 5V | Q Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $290.630 5+ $287.010 10+ $283.380 | Total:$290.63 Min: 1 / Mult: 1 | Proportional | - | - | - | 10W | - | Dual Output | 50mA | 50mA | Fixed, Adjustable | - | Through Hole | - | 0V | 100V | 0V | - | 12V | F Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $298.020 5+ $294.320 | Total:$298.02 Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Positive Output | 5mA | 5mA | Fixed, Adjustable | - | Through Hole | - | 0V | 200V | 11.5V | - | 16V | C Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $162.920 5+ $160.890 10+ $158.860 | Total:$162.92 Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 5mA | 5mA | Fixed, Adjustable | - | Through Hole | - | 0V | 300V | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $245.610 5+ $242.550 10+ $239.500 | Total:$245.61 Min: 1 / Mult: 1 | Proportional | - | - | - | 10W | - | Positive Output | 10mA | 10mA | Fixed, Adjustable | - | Through Hole | - | 0V | 1kV | 0V | - | 12V | F Series | - | - | - | - | - | - | ||||
84Y6478 | XP POWER | Each | 1+ $491.740 5+ $485.620 | Total:$491.74 Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Negative Output | 100µA | 100µA | Adjustable | - | Through Hole | - | 0V | -5kV | 700mV | - | 5V | Q Series | - | - | - | - | - | - | |||
XP POWER | Each | 1+ $166.890 5+ $164.810 10+ $162.730 | Total:$166.89 Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 1.25mA | 1.25mA | Fixed, Adjustable | - | Through Hole | - | 0V | 1.2kV | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $291.970 5+ $288.330 | Total:$291.97 Min: 1 / Mult: 1 | Proportional | - | - | - | 3W | - | Positive Output | 430µA | 430µA | Fixed, Adjustable | - | Through Hole | - | 0V | 7kV | 0V | - | 15V | E Series | - | - | - | - | - | - | ||||
84Y5857 | XP POWER | Each | 1+ $592.630 5+ $585.280 | Total:$592.63 Min: 1 / Mult: 1 | Proportional | - | - | - | 10W | - | Positive Output | 1.67mA | 1.67mA | Fixed, Adjustable | - | Through Hole | - | 0V | 6kV | 700mV | - | 12V | FS Series | - | - | - | - | - | - | |||
XP POWER | Each | 1+ $182.780 5+ $180.500 10+ $178.220 | Total:$182.78 Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 3mA | 3mA | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 12V | AH Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $197.100 5+ $194.650 10+ $192.190 | Total:$197.10 Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Positive Output | 1mA | 1mA | Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 5V | Q Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $401.320 5+ $396.330 | Total:$401.32 Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Negative Output | 5mA | 5mA | Programmable | - | Through Hole | - | 0V | -200V | 11.5V | - | 15.5V | CA Series | - | - | - | - | - | - | ||||
84Y5685 | XP POWER | Each | 1+ $764.900 | Total:$764.90 Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Negative Output | 100µA | 100µA | Fixed, Adjustable | - | Chassis Mount, Through Hole | - | 0V | -10kV | 11.5V | - | 16V | CB Series | - | - | - | - | - | - | |||
XP POWER | Each | 1+ $198.600 5+ $196.120 10+ $193.660 | Total:$198.60 Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 1mA | 1mA | Adjustable | - | Through Hole | - | 0V | 1kV | 700mV | - | 12V | A Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $234.060 5+ $231.140 10+ $228.230 | Total:$234.06 Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 660µA | 660µA | Adjustable | - | Through Hole | - | 0V | 1.5kV | 700mV | - | 5V | A Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $197.100 5+ $194.650 10+ $192.190 | Total:$197.10 Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 300V | 500mW | 1.667mA | Positive Output | 1.667mA | 1.667mA | Adjustable | - | Through Hole | - | 0V | 300V | 700mV | - | 5V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
XP POWER | Each | 1+ $347.680 5+ $343.340 | Total:$347.68 Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Negative Output | 1mA | 1mA | Fixed, Adjustable | - | Through Hole | - | 0V | -1kV | 11.5V | - | 16V | C Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $407.280 5+ $402.220 | Total:$407.28 Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Negative Output | 1mA | 1mA | Programmable | - | Through Hole | - | 0V | -1kV | 11.5V | - | 15.5V | CA Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $232.200 5+ $229.330 10+ $226.460 | Total:$232.20 Min: 1 / Mult: 1 | Proportional | - | - | - | 3W | - | Dual Output | 3mA | 3mA | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 0V | - | 12V | E Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $272.200 5+ $268.800 | Total:$272.20 Min: 1 / Mult: 1 | Proportional | - | - | - | 10W | - | Positive Output | 3.3mA | 3.3mA | Fixed, Adjustable | - | Through Hole | - | 0V | 3kV | 0V | - | 15V | F Series | - | - | - | - | - | - | ||||