Isolated Chassis Mount DC / DC Converters:
317 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74AJ5636 RoHS | TRACO POWER | Each | 1+ $183.760 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | - | 95mm | 38mm | 198mm | 19V | 36V | TZL | |||
74AJ5640 RoHS | TRACO POWER | Each | 1+ $413.520 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 300W | 1 Output | 24V | 13.4A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | - | 115mm | 50mm | 212mm | 36V | 72V | TZL 300 Series | |||
74AJ3342 RoHS | TRACO POWER | Each | 1+ $350.400 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | - | - | - | 3kV | 48V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 18V | 75V | TEP 75WICMF | |||
74AJ5634 RoHS | TRACO POWER | Each | 1+ $137.960 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | - | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||
TRACO POWER | Each | 1+ $350.400 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | - | - | - | 3kV | 24V | - | Fixed | - | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF Series | ||||
TRACO POWER | Each | 1+ $350.400 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | ||||
TRACO POWER | Each | 1+ $409.410 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 24V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF | ||||
86AK7857 RoHS | TRACO POWER | Each | 1+ $422.680 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 15V | 6.7A | - | - | - | 2.25kV | 12V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 9V | 18V | TEP 100CMF Series | |||
45AM4562 RoHS | Each | 1+ $15.640 | Min: 1 / Mult: 1 | ITE | Open Frame | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | - | - | Fixed | - | 50.8mm | 30mm | 101.6mm | 18V | 36V | PSD-30 Series | ||||
45AM4618 RoHS | Each | 1+ $202.850 10+ $190.030 | Min: 1 / Mult: 1 | ITE & Industrial | Enclosed | 6:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | 4kV | - | - | Fixed | - | 86mm | 41mm | 191mm | 250V | 1.5kV | RSDH-150 Series | ||||
83AK5706 RoHS | Each | 1+ $53.200 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 800V | - | Fixed | - | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
27AM4794 RoHS | Each | 1+ $419.160 5+ $398.150 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 720W | 1 Output | 12V | 60A | - | - | - | 2kV | - | - | Fixed | - | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | ||||
45AM4619 RoHS | Each | 1+ $187.630 10+ $173.570 | Min: 1 / Mult: 1 | ITE & Industrial | Enclosed | 6:1 | 150W | 1 Output | 24V | 6.2A | - | - | Regulated | 4kV | - | - | Fixed | - | 86mm | 41mm | 191mm | 250V | 1.5kV | RSDH-150 Series | ||||
83AK5699 RoHS | Each | 1+ $45.570 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 4kV | 800V | - | Fixed | - | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5724 RoHS | Each | 1+ $80.070 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 24V | 1.87A | - | - | - | 4kV | 800V | - | Fixed | - | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5718 RoHS | Each | 1+ $56.570 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 12V | 3.75A | - | - | - | 4kV | 800V | - | Fixed | - | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||
11AM8192 RoHS | TRACO POWER | Each | 1+ $409.410 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 15V | 6.7A | - | - | - | 2.25kV | 24V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series | |||