DTE60 Series Isolated Chassis Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $114.370 5+ $111.090 10+ $107.850 50+ $103.500 100+ $96.990 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
XP POWER | Each | 1+ $99.920 5+ $87.920 10+ $85.390 50+ $81.990 100+ $76.900 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | ||||
XP POWER | Each | 1+ $110.350 5+ $107.200 10+ $104.060 50+ $99.870 100+ $93.580 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
XP POWER | Each | 1+ $110.350 5+ $107.200 10+ $104.060 50+ $99.870 100+ $93.580 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
XP POWER | Each | 1+ $109.170 5+ $106.040 10+ $102.950 50+ $98.800 100+ $92.580 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | ||||
XP POWER | Each | 1+ $109.170 5+ $106.040 10+ $102.950 50+ $98.800 100+ $92.580 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series |