DTJ20 Series Isolated Chassis Mount DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $63.100 5+ $61.310 10+ $59.520 50+ $57.120 100+ $53.540 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $62.420 5+ $60.650 10+ $58.880 50+ $56.530 100+ $52.990 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
39AH0591 RoHS | Each | 1+ $63.800 5+ $61.990 10+ $60.180 50+ $57.780 100+ $54.150 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||
Each | 1+ $56.310 5+ $54.720 10+ $53.120 25+ $51.000 100+ $47.820 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $57.550 5+ $55.930 10+ $54.300 25+ $52.140 100+ $48.880 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $56.310 5+ $54.720 10+ $53.120 25+ $51.000 100+ $47.820 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $57.550 5+ $55.930 10+ $54.300 25+ $52.140 100+ $48.880 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $62.420 5+ $60.650 10+ $58.880 50+ $56.530 100+ $52.990 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $57.550 5+ $55.930 10+ $54.300 25+ $52.140 100+ $48.880 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $58.990 5+ $57.330 10+ $55.650 25+ $53.430 100+ $50.100 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series |