TEP 150WI Series Isolated Chassis Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $273.910 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | 2.25kV | 48V | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
Each | 1+ $273.910 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ $276.220 5+ $249.140 10+ $241.020 25+ $235.600 50+ $230.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | 2.25kV | 110V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
Each | 1+ $273.910 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ $302.140 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | 2.25kV | 110V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series |