TEP 200WIRCMF Series Isolated Chassis Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $523.660 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | 3kV | 24V | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ $511.570 5+ $461.420 10+ $446.370 25+ $436.340 50+ $426.310 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 12V | 15A | 3kV | 24V | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ $488.320 5+ $440.450 10+ $426.080 25+ $416.510 50+ $406.930 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 216W | 1 Output | 48V | 4.5A | 3kV | 48V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ $523.660 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 216W | 1 Output | 24V | 9A | 3kV | 48V | Fixed | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ $523.660 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 182W | 1 Output | 28V | 6.5A | 3kV | 24V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series |