• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      TMDC 40H Series Isolated Chassis Mount DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TMDC 40-7212H
                      TRACO POWER TMDC 40-7212H
                      85AH5569

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 3.33A ROHS COMPLIANT: YES
                      Each
                      1+
                      $95.160
                      10+
                      $85.860
                      25+
                      $80.590
                      50+
                      $80.590
                      100+
                      $80.590
                      Min: 1 / Mult: 1
                      ITE
                      Module
                      2:1
                      40W
                      1 Output
                      12V
                      3.33A
                      -
                      -
                      Regulated
                      3kV
                      110V
                      Fixed
                      63.8mm
                      25.6mm
                      112mm
                      80V
                      160V
                      TMDC 40H Series
                      TMDC 40-7222H
                      TRACO POWER TMDC 40-7222H
                      85AH5573

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 40W ROHS COMPLIANT: YES
                      Each
                      1+
                      $98.850
                      10+
                      $86.700
                      25+
                      $80.480
                      50+
                      $80.480
                      100+
                      $80.480
                      Min: 1 / Mult: 1
                      ITE
                      Module
                      2:1
                      40W
                      2 Output
                      12V
                      1.67A
                      -12V
                      1.67A
                      Regulated
                      3kV
                      110V
                      Fixed
                      63.8mm
                      25.6mm
                      112mm
                      80V
                      160V
                      TMDC 40H Series
                      ComparePrice forQuantity
                      1-2 of 2 items