TZL Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74AJ5634 RoHS | TRACO POWER | Each | 1+ $92.640 | Min: 1 / Mult: 1 | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | 1.5kV | 24V | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||
74AJ5636 RoHS | TRACO POWER | Each | 1+ $149.140 10+ $132.640 25+ $126.070 50+ $120.960 100+ $115.980 | Min: 1 / Mult: 1 | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 24V | Fixed, Adjustable | 95mm | 38mm | 198mm | 19V | 36V | TZL |