• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      TZL 100 Series Isolated Chassis Mount DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TZL 100-4824
                      TRACO POWER TZL 100-4824
                      74AJ5638

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 4.2A ROHS COMPLIANT: YES
                      Each
                      1+
                      $116.000
                      Min: 1 / Mult: 1
                      Enclosed
                      2:1
                      100W
                      1 Output
                      24V
                      4.2A
                      1.5kV
                      48V
                      Fixed, Adjustable
                      95mm
                      38mm
                      198mm
                      36V
                      72V
                      TZL 100 Series
                      TZL 100-4812
                      TRACO POWER TZL 100-4812
                      74AJ5637

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 8.5A ROHS COMPLIANT: YES
                      Each
                      1+
                      $125.270
                      Min: 1 / Mult: 1
                      Enclosed
                      2:1
                      100W
                      1 Output
                      12V
                      8.5A
                      1.5kV
                      48V
                      Fixed, Adjustable
                      95mm
                      38mm
                      198mm
                      36V
                      72V
                      TZL 100 Series
                      ComparePrice forQuantity
                      1-2 of 2 items