Isolated Chassis Mount DC / DC Converters:
26 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $594.170 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 12V | 18A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ $635.780 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 8.5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ $508.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ $552.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.2A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ $508.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $587.840 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 12V | 15A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ $594.170 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 4.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ $587.840 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ $508.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ $508.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $587.840 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.8A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ $635.780 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ $552.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 24V | 6.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ $635.780 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 24V | 10A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ $594.170 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 7.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ $552.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 5.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ $635.780 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 12V | 20A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ $587.840 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 24V | 7.5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series |