Isolated Chassis Mount DC / DC Converters:

65 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44AC7341

RoHS

Each
1+
$41.430
10+
$38.130
25+
$37.250
Min: 1 / Mult: 1
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7354

RoHS

Each
1+
$205.360
Min: 1 / Mult: 1
Railway
Enclosed
2:1
271W
1 Output
24V
11.3A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7381

RoHS

Each
1+
$50.400
10+
$46.410
25+
$45.150
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
12V
5A
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
44AC7374

RoHS

Each
1+
$63.860
10+
$59.800
25+
$58.060
50+
$56.320
100+
$54.600
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
88AH1470

RoHS

Each
1+
$461.860
5+
$439.410
Min: 1 / Mult: 1
Railway
Enclosed
2:1
499.2W
1 Output
48V
10.4A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
88AH1462

RoHS

Each
1+
$542.900
5+
$525.380
Min: 1 / Mult: 1
Railway
Enclosed
2:1
420W
1 Output
12V
35A
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
88AH1467

RoHS

Each
1+
$461.860
5+
$439.410
Min: 1 / Mult: 1
Railway
Enclosed
2:1
460.8W
1 Output
48V
9.6A
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
44AC7363

RoHS

Each
1+
$219.810
10+
$205.730
Min: 1 / Mult: 1
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7339

RoHS

Each
1+
$179.350
Min: 1 / Mult: 1
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7378

RoHS

Each
1+
$110.540
10+
$104.270
25+
$101.130
50+
$97.990
100+
$94.860
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
4kV
110V
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7344

RoHS

Each
1+
$39.550
10+
$36.400
25+
$35.560
Min: 1 / Mult: 1
Railway
Enclosed
4:1
30W
1 Output
5V
6A
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
83AK5712

RoHS

Each
1+
$89.920
10+
$84.810
25+
$82.630
50+
$80.440
100+
$78.260
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
24V
1.25A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5715

RoHS

Each
1+
$90.560
10+
$85.450
25+
$83.270
50+
$81.090
100+
$78.900
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5693

RoHS

Each
1+
$77.010
10+
$72.640
25+
$70.760
50+
$68.890
100+
$67.030
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
12V
1.25A
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5721

RoHS

Each
1+
$95.390
10+
$89.980
25+
$87.660
50+
$85.350
100+
$83.030
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
15V
3A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5709

RoHS

Each
1+
$90.560
10+
$85.450
25+
$83.270
50+
$81.090
100+
$78.900
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5696

RoHS

Each
1+
$77.010
10+
$72.640
25+
$70.760
50+
$68.890
100+
$67.030
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
15V
1A
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5690

RoHS

Each
1+
$77.010
10+
$72.640
25+
$70.760
50+
$68.890
100+
$67.030
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
10W
1 Output
5V
2A
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5727

RoHS

Each
1+
$70.030
10+
$65.410
25+
$64.040
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
48V
938mA
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
44AC7367

RoHS

Each
1+
$40.120
10+
$40.120
Min: 1 / Mult: 1
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
4kV
36V
Fixed
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC7362

RoHS

Each
1+
$206.040
Min: 1 / Mult: 1
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
110V
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7325

RoHS

Each
1+
$29.840
10+
$29.840
Min: 1 / Mult: 1
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7317

RoHS

Each
1+
$86.360
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100.8W
1 Output
12V
8.4A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
44AC7322

RoHS

Each
1+
$22.140
10+
$22.140
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
44AC7372

RoHS

Each
1+
$40.120
10+
$40.120
Min: 1 / Mult: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
72V
Fixed
97mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER