Isolated Chassis Mount DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $50.400 10+ $46.410 25+ $45.150 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | 4kV | 48V | - | Fixed | - | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
TRACO POWER | Each | 1+ $115.540 10+ $105.050 25+ $99.160 50+ $93.900 100+ $89.720 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | ||||
TRACO POWER | Each | 1+ $104.590 10+ $95.090 25+ $89.740 50+ $84.960 100+ $81.180 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||
BEL POWER SOLUTIONS | Each | 1+ $242.750 5+ $239.980 10+ $237.220 25+ $234.450 50+ $231.680 | Min: 1 / Mult: 1 | Railway | - | 8:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | Fixed | - | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | ||||
74AJ5634 RoHS | TRACO POWER | Each | 1+ $96.450 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | - | 1.5kV | 24V | - | Fixed, Adjustable | - | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||
74AJ5635 RoHS | TRACO POWER | Each | 1+ $122.970 10+ $89.200 25+ $85.010 50+ $82.160 100+ $79.360 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | - | 1.5kV | 48V | - | Fixed, Adjustable | - | 95mm | 38mm | 159mm | 36V | 72V | TZL 060 Series | |||
Each | 1+ $8.770 10+ $8.770 25+ $8.770 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | 1.5kV | 48V | - | Fixed | - | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
Each | 1+ $66.210 10+ $64.390 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
XP POWER | Each | 1+ $122.980 5+ $119.640 10+ $116.330 50+ $111.890 100+ $105.220 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
XP POWER | Each | 1+ $115.440 5+ $112.290 10+ $109.170 50+ $104.990 100+ $98.730 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | ||||
Each | 1+ $162.220 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | - | 3kV | 24V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | - | |||||
Each | 1+ $162.220 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | - | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | |||||
Each | 1+ $635.780 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 5A | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ $69.360 10+ $67.460 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | 4kV | 110V | - | Fixed | - | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series |