Isolated Chassis Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $698.010 5+ $675.490 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 720W | 1 Output | 12V | 60A | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | ||||
Each | 1+ $151.670 10+ $148.750 25+ $146.410 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | 1.5kV | 48V | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
27AM4794 RoHS | Each | 1+ $389.330 5+ $368.320 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 720W | 1 Output | 12V | 60A | 2kV | - | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series |