Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $64.000 25+ $61.610 100+ $58.010 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 10+ $64.000 25+ $61.610 100+ $58.010 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series |