Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $275.260 10+ $273.740 25+ $258.340 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 48V | 7.3A | 1.5kV | 48V | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | ||||
Each | 1+ $157.450 10+ $149.750 25+ $141.830 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350.4W | 1 Output | 48V | 7.3A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series |