Isolated Chassis Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.650 10+ $28.650 25+ $28.650 50+ $28.650 100+ $28.650 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 201.6W | 1 Output | 24V | 8.4A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ $30.090 10+ $30.090 25+ $30.090 50+ $30.090 100+ $30.090 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 201.6W | 1 Output | 48V | 4.2A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ $36.260 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 201.6W | 1 Output | 24V | 8.4A | 4kV | 24V | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ $152.410 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 201.6W | 1 Output | 48V | 4.2A | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ $153.180 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 201.6W | 1 Output | 24V | 8.4A | 1.5kV | 48V | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series |