Isolated Chassis Mount DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $106.650 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
XP POWER | Each | 1+ $110.250 5+ $97.640 10+ $94.970 50+ $91.400 100+ $86.040 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | ||||
TRACO POWER | Each | 1+ $104.590 10+ $95.090 25+ $89.740 50+ $84.960 100+ $81.180 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | Regulated | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||
XP POWER | Each | 1+ $116.630 5+ $113.460 10+ $110.300 50+ $106.060 100+ $99.730 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
TRACO POWER | Each | 1+ $115.540 10+ $105.050 25+ $99.160 50+ $93.900 100+ $89.720 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | ||||
XP POWER | Each | 1+ $116.630 5+ $113.460 10+ $110.300 50+ $106.060 100+ $99.730 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
TRACO POWER | Each | 1+ $104.590 10+ $95.090 25+ $89.740 50+ $84.960 100+ $81.180 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||
TRACO POWER | Each | 1+ $104.590 10+ $95.090 25+ $89.740 50+ $84.960 100+ $81.180 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | Regulated | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||
TRACO POWER | Each | 1+ $117.160 10+ $106.300 25+ $100.130 50+ $100.130 100+ $100.130 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 15V | 4A | Regulated | 3kV | 110V | - | Fixed | - | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | ||||
Each | 1+ $110.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
XP POWER | Each | 1+ $122.980 5+ $119.640 10+ $116.330 50+ $111.890 100+ $105.220 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
XP POWER | Each | 1+ $117.390 5+ $114.200 10+ $111.040 50+ $106.800 100+ $100.440 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | ||||
Each | 1+ $119.920 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 3kV | 110V | - | Fixed | Chassis | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H | |||||
Each | 1+ $119.920 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 5.1V | 12A | Regulated | 3kV | 110V | - | Fixed | Chassis | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H | |||||
XP POWER | Each | 1+ $115.440 5+ $112.290 10+ $109.170 50+ $104.990 100+ $98.730 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | ||||
Each | 1+ $110.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series |