Isolated DIN Rail Mount DC / DC Converters:

151 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
83AK5691

RoHS

Each
1+
$45.570
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
-
Fixed
800V
57.3mm
-
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5685

RoHS

Each
1+
$86.230
10+
$78.380
25+
$78.370
50+
$78.310
100+
$78.270
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed
800V
63mm
-
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
83AK5687

RoHS

Each
1+
$65.970
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
48V
2.5A
-
-
-
-
-
4kV
-
Fixed
800V
63mm
-
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
83AK5702

RoHS

Each
1+
$94.170
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
32V
7.5A
-
-
-
-
-
4kV
-
Fixed
800V
85.5mm
-
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
33AK7275

RoHS

Each
1+
$270.840
5+
$237.680
10+
$221.100
25+
$207.830
50+
$195.670
Min: 1 / Mult: 1
Laboratory Equipment
-
60W
1 Output
24V
2.5A
-
-
-
-
-
-
-
Fixed, Adjustable
-
32mm
-
99mm
90mm
9V
24V
QUINT POWER Series
27AM1876

RoHS

Each
1+
$433.420
3+
$389.860
5+
$352.840
10+
$331.060
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
83AK5700

RoHS

Each
1+
$134.460
Min: 1 / Mult: 1
ITE & Industrial
6:1
200.4W
1 Output
12V
16.7A
-
-
-
-
-
4kV
-
Fixed
800V
85.5mm
-
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5701

RoHS

Each
1+
$134.460
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed
800V
85.5mm
-
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
83AK5707

RoHS

Each
1+
$53.200
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
15V
2A
-
-
-
-
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5713

RoHS

Each
1+
$53.200
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
48V
625mA
-
-
-
-
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5710

RoHS

Each
1+
$53.200
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
-
-
-
-
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5694

RoHS

Each
1+
$45.570
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
15V
1A
-
-
-
-
-
4kV
-
Fixed
800V
57.3mm
-
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
50Y1886

RoHS

Each
1+
$86.010
5+
$83.880
10+
$81.730
50+
$78.860
100+
$74.570
Min: 1 / Mult: 1
ITE
4:1
25W
1 Output
9V
2.8A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
56mm
9V
36V
DDC30 Series
21T9610

RoHS

Each
1+
$273.100
10+
$262.020
25+
$250.170
50+
$237.370
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
43AC1966

RoHS

Each
1+
$133.090
5+
$129.790
10+
$126.490
25+
$122.090
100+
$115.490
Min: 1 / Mult: 1
ITE
8:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
CSA, EN, UL
Fixed
800V
102mm
DIN Rail
49mm
129mm
200V
1.5kV
JVA15 Series
43AC1975

RoHS

Each
1+
$156.750
5+
$152.870
10+
$148.980
25+
$143.800
100+
$136.030
Min: 1 / Mult: 1
ITE
8:1
40W
1 Output
12V
3.33A
-
-
-
-
-
4kV
CSA, EN, UL
Fixed
800V
102mm
DIN Rail
49mm
129mm
200V
1.5kV
JVA40 Series
73T9464

RoHS

PHOENIX CONTACT
Each
1+
$630.270
10+
$607.750
50+
$581.490
100+
$540.230
250+
$504.590
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
96W
1 Output
12V
8A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
44Y5344

RoHS

Each
1+
$80.110
5+
$78.120
10+
$76.140
25+
$73.480
100+
$69.510
Min: 1 / Mult: 1
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
66AH9375

RoHS

SCHNEIDER ELECTRIC
Each
1+
$187.080
Min: 1 / Mult: 1
ITE
1:1
24W
1 Output
12V
2A
-
-
-
-
Regulated
-
-
Fixed
-
44mm
-
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
80AH3223

RoHS

Each
1+
$414.870
10+
$398.920
50+
$385.240
100+
$380.680
250+
$360.160
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
48V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
-
-
-
-
18V
32V
QUINT POWER Series
55AJ2654

RoHS

Each
1+
$267.660
10+
$256.760
50+
$247.430
100+
$244.320
250+
$230.310
Min: 1 / Mult: 1
ITE
1:1
720mW
2 Output
24V
30mA
24V
30mA
-
-
-
-
-
Fixed
24V
-
-
-
-
21.6V
26.4V
-
21T9601

RoHS

Each
1+
$225.160
10+
$215.750
25+
$205.880
50+
$194.830
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
15V
2.67A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
33AC1121

RoHS

PHOENIX CONTACT
Each
1+
$592.830
10+
$554.990
50+
$519.670
100+
$499.490
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
-
-
Fixed
-
-
-
-
-
42V
96V
QUINT-PS Series
78AC7882

RoHS

Each
100+
$81.290
Min: 256 / Mult: 64
ITE
3:1
40W
1 Output
12V
3.4A
-
-
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
53mm
DIN Rail
91mm
56mm
10V
32V
DDC40 Series
80AH8608
Each
1+
$1,976.620
5+
$1,849.620
10+
$1,805.020
25+
$1,711.460
50+
$1,653.490
Min: 1 / Mult: 1
ITE
5:1
170W
1 Output
54V
3.2A
-
-
-
-
-
-
-
Fixed
-
113.5mm
DIN Rail
145.8mm
150.6mm
10.8V
60V
PWR Series
76-100 of 151 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER