• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDR-30 Series Isolated DIN Rail Mount DC / DC Converters:

                      5 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      DDR-30G-15
                      MEAN WELL DDR-30G-15
                      01AH7063

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 2A
                      Each
                      1+
                      $50.480
                      10+
                      $48.860
                      25+
                      $47.650
                      50+
                      $46.450
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      4kV
                      Fixed, Adjustable
                      24V
                      35mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-30 Series
                      DDR-30G-24
                      MEAN WELL DDR-30G-24
                      01AH7064

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 24 V
                      7. 1.25 A
                      Each
                      1+
                      $44.740
                      10+
                      $43.360
                      25+
                      $42.320
                      50+
                      $41.290
                      100+
                      $40.250
                      More Pricing...
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      4kV
                      Fixed, Adjustable
                      24V
                      35mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-30 Series
                      DDR-30L-15
                      MEAN WELL DDR-30L-15
                      01AH7067

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 2A
                      Each
                      1+
                      $46.770
                      10+
                      $44.940
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      4kV
                      Fixed, Adjustable
                      48V
                      35mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-30 Series
                      DDR-30L-24
                      MEAN WELL DDR-30L-24
                      01AH7068

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 24 V
                      7. 1.25 A
                      Each
                      1+
                      $82.750
                      10+
                      $78.420
                      25+
                      $76.270
                      50+
                      $74.100
                      100+
                      $70.940
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      4kV
                      Fixed, Adjustable
                      48V
                      35mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-30 Series
                      DDR-30L-5
                      MEAN WELL DDR-30L-5
                      01AH7069

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 5 V
                      7. 6 A
                      Each
                      1+
                      $74.060
                      10+
                      $69.620
                      25+
                      $67.720
                      50+
                      $65.820
                      100+
                      $63.930
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      4kV
                      Fixed, Adjustable
                      48V
                      35mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-30 Series
                      ComparePrice forQuantity
                      1-5 of 5 items