DDRH-15 Series Isolated DIN Rail Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5697 RoHS | Each | 1+ $95.410 10+ $89.790 25+ $87.390 50+ $84.980 100+ $82.570 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5688 RoHS | Each | 1+ $100.860 10+ $91.430 25+ $88.000 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5691 RoHS | Each | 1+ $100.860 10+ $91.430 25+ $88.000 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5694 RoHS | Each | 1+ $61.450 10+ $58.910 25+ $57.970 50+ $56.820 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series |