DDRH-240 Series Isolated DIN Rail Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5702 RoHS | Each | 1+ $138.760 10+ $126.920 25+ $122.610 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 32V | 7.5A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | ||||
83AK5700 RoHS | Each | 1+ $257.530 10+ $232.620 25+ $223.570 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 200.4W | 1 Output | 12V | 16.7A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | ||||
83AK5701 RoHS | Each | 1+ $158.030 10+ $144.070 25+ $138.990 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | ||||
83AK5703 RoHS | Each | 1+ $169.270 10+ $154.080 25+ $148.560 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series |