Isolated DIN Rail Mount DC / DC Converters:

2 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63AC5609

RoHS

Date/Lot Code

Each
1+
$109.110
10+
$103.270
25+
$100.350
50+
$96.270
100+
$91.580
Min: 1 / Mult: 1
-
-
720W
1 Output
24V
30A
-
Fixed
32mm
125mm
125mm
0V
60V
PRO DM Series
66AH9375

RoHS

SCHNEIDER ELECTRIC
Each
1+
$301.760
Min: 1 / Mult: 1
ITE
1:1
24W
1 Output
12V
2A
Regulated
Fixed
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER