Isolated DIN Rail Mount DC / DC Converters:

12 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AH7064

RoHS

Each
1+
$44.380
10+
$42.990
25+
$41.950
50+
$40.920
100+
$39.880
More Pricing...
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
44Y5341

RoHS

Each
1+
$56.380
5+
$54.870
10+
$53.370
25+
$51.350
100+
$48.330
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
61T7539

RoHS

Date/Lot Code

Each
1+
$155.790
Min: 1 / Mult: 1
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
-
Fixed, Adjustable
48V
57.6mm
-
24.5mm
125mm
18V
75V
DPX30W Series
01AH7048

RoHS

Each
1+
$36.050
10+
$35.190
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
50Y1889

RoHS

Each
1+
$81.660
5+
$79.460
10+
$77.250
50+
$74.320
100+
$69.910
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
56mm
9V
36V
DDC30 Series
87AH5861

RoHS

Each
1+
$102.150
10+
$96.420
Min: 1 / Mult: 1
-
10:1
60W
1 Output
48V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
83AK5691

RoHS

Each
1+
$77.010
10+
$72.640
25+
$70.760
50+
$68.890
100+
$67.030
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
-
Fixed
800V
57.3mm
-
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5710

RoHS

Each
1+
$89.920
10+
$84.810
25+
$82.630
50+
$80.440
100+
$78.260
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
-
-
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-30 Series
43AC1966

RoHS

Each
1+
$148.920
5+
$145.620
10+
$142.320
25+
$137.930
100+
$131.330
Min: 1 / Mult: 1
ITE
8:1
15W
1 Output
12V
1.25A
-
-
-
4kV
CSA, EN, UL
Fixed
800V
102mm
DIN Rail
49mm
129mm
200V
1.5kV
JVA15 Series
39AH0586

RoHS

Each
1+
$54.130
5+
$52.660
10+
$51.200
50+
$49.260
100+
$46.330
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
01AH7068

RoHS

Each
1+
$50.250
10+
$49.050
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
27AJ4574

RoHS

Date/Lot Code

Each
1+
$173.580
10+
$161.240
25+
$150.670
50+
$145.390
100+
$140.100
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.6kV
-
Fixed
24V
57.6mm
-
24.5mm
125mm
9.5V
36V
DPX15W Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER