Isolated DIN Rail Mount DC / DC Converters:

4 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27AJ4576

RoHS

Date/Lot Code

Each
1+
$157.990
10+
$152.120
25+
$142.580
50+
$133.270
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
5V
4A
-
1.6kV
-
Fixed, Adjustable
24V
57.6mm
-
24.5mm
125mm
9.5V
36V
DPX20W Series
39AH0602

RoHS

Each
1+
$67.380
5+
$66.180
10+
$64.960
50+
$63.750
100+
$62.530
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ20 Series
21T9614

RoHS

Each
1+
$229.890
10+
$219.320
25+
$208.000
50+
$195.790
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
15V
4A
-
1.6kV
CE
Fixed, Adjustable
48V
24.5mm
DIN Rail
57.6mm
125mm
36V
75V
-
21T9611

RoHS

Each
1+
$229.890
10+
$219.320
25+
$208.000
50+
$195.790
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
15V
4A
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER