Isolated DIN Rail Mount DC / DC Converters:

9 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AK5722

RoHS

Each
1+
$95.390
10+
$89.980
25+
$87.660
50+
$85.350
100+
$83.030
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
24V
1.87A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5725

RoHS

Each
1+
$118.870
10+
$110.810
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
48V
938mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5719

RoHS

Each
1+
$95.390
10+
$89.980
25+
$87.660
50+
$85.350
100+
$83.030
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
15V
3A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5707

RoHS

Each
1+
$89.920
10+
$84.810
25+
$82.630
50+
$80.440
100+
$78.260
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
15V
2A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5713

RoHS

Each
1+
$89.920
10+
$84.810
25+
$82.630
50+
$80.440
100+
$78.260
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
48V
625mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5710

RoHS

Each
1+
$89.920
10+
$84.810
25+
$82.630
50+
$80.440
100+
$78.260
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5704

RoHS

Each
1+
$67.600
10+
$66.820
25+
$66.220
50+
$64.790
100+
$63.360
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
12V
2.5A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5716

RoHS

Each
1+
$95.390
10+
$89.980
25+
$87.660
50+
$85.350
100+
$83.030
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
12V
3.75A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
33AK7266

RoHS

Each
1+
$740.840
3+
$667.130
5+
$604.470
10+
$567.610
Min: 1 / Mult: 1
Laboratory Equipment
-
480W
1 Output
24V
20A
-
Fixed, Adjustable
24V
70mm
130mm
125mm
18V
32V
QUINT POWER Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER