We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
744 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Operating Temperature Max
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.730 5+ $34.510 10+ $34.270 50+ $33.910 100+ $32.280 | Total:$34.73 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 12.4mm | - | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ $50.290 5+ $50.120 10+ $49.930 50+ $49.120 100+ $46.680 | Total:$50.29 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 10W | 1 Output | - | - | 15V | 700mA | - | - | - | - | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 12.4mm | - | 11.8mm | 19mm | 4.5V | 18V | CCG10 Series | |||||
Each | 1+ $40.300 5+ $40.180 10+ $40.040 | Total:$40.30 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 10W | 1 Output | - | - | 12V | 900mA | - | - | - | - | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 12.4mm | - | 11.8mm | 19mm | 4.5V | 18V | CCG10 Series | |||||
Each | 1+ $27.890 5+ $27.720 10+ $27.550 | Total:$27.89 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 6W | 2 Output | - | - | 15V | 200mA | - | - | - | -15V | - | -200mA | - | - | - | 1.5kV | 12V | - | Fixed | 12.4mm | - | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
72AK4680 RoHS | TRACO POWER | Each | 1+ $24.270 | Total:$24.27 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | Regulated | 3kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||
46AM5825 RoHS | MULTICOMP PRO | Each | 1+ $2.530 | Total:$2.53 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 7.6mm | - | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||
Each | 1+ $27.890 5+ $27.720 10+ $27.550 | Total:$27.89 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 6W | 2 Output | - | - | 12V | 250mA | - | - | - | -12V | - | -250mA | - | - | - | 1.5kV | 48V | - | Fixed | 12.4mm | - | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
89AM5950 RoHS | PULSE ELECTRONICS | Each | 1+ $8.360 10+ $8.030 25+ $7.100 50+ $6.650 100+ $6.030 More Pricing... | Total:$8.36 Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | Fixed | 8.4mm | - | 7.6mm | 15.2mm | - | 5VDC | SA1 Series | |||
Each | 1+ $27.890 5+ $27.720 10+ $27.550 | Total:$27.89 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 6W | 2 Output | - | - | 15V | 200mA | - | - | - | -15V | - | -200mA | - | - | - | 1.5kV | 24V | - | Fixed | 12.4mm | - | 11.8mm | 19mm | 9V | 36V | CCG6 Series | |||||
72AK4664 RoHS | TRACO POWER | Each | 1+ $24.270 | Total:$24.27 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | Regulated | 3kV | 5V | - | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||
89AM5958 RoHS | PULSE ELECTRONICS | Each | 1+ $7.790 10+ $7.480 25+ $6.620 50+ $6.200 100+ $5.630 More Pricing... | Total:$7.79 Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | Fixed | 8.8mm | - | 7.85mm | 13.6mm | - | 12VDC | SA1 Series | |||
46AM5830 RoHS | MULTICOMP PRO | Each | 1+ $2.530 | Total:$2.53 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 7.6mm | - | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||
46AM5835 RoHS | MULTICOMP PRO | Each | 1+ $2.530 | Total:$2.53 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 9V | 112mA | - | - | - | - | - | - | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 10.8mm | - | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||
59AM4034 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.180 10+ $7.700 25+ $7.590 50+ $7.500 100+ $7.390 More Pricing... | Total:$8.18 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | - | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | - | Unregulated | 3kV | 5V | - | Fixed | 11.4mm | - | 7.55mm | 13.2mm | 4.5V | 5.5V | MagI3C WPME-FISM Series | |||
46AM5871 RoHS | MULTICOMP PRO | Each | 1+ $2.530 | Total:$2.53 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 24V | 42mA | - | - | - | - | - | - | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.6mm | - | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||
49AM1328 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $13.970 5+ $13.830 10+ $13.630 25+ $13.520 50+ $13.230 More Pricing... | Total:$13.97 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 24V | 125mA | - | - | - | - | - | - | - | - | Regulated | 5kV | 12V | - | Fixed | 15.6mm | - | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | |||
48AM4065 RoHS | MURATA POWER SOLUTIONS | 1+ $5.930 10+ $5.870 25+ $5.790 50+ $5.730 100+ $5.620 | Total:$5.93 Min: 1 / Mult: 1 Total:$562.00 Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
46AM5831 RoHS | MULTICOMP PRO | Each | 1+ $2.530 | Total:$2.53 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 24V | 42mA | - | - | - | - | - | - | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 7.6mm | - | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||
49AM1343 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $4.260 10+ $4.210 25+ $4.150 50+ $4.110 100+ $4.040 More Pricing... | Total:$4.26 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
72AK4685 RoHS | Each | 1+ $26.140 | Total:$26.14 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | - | Regulated | 3kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
46AM5873 RoHS | MULTICOMP PRO | Each | 1+ $2.530 | Total:$2.53 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | - | - | Unregulated | 3kV | 15V | - | Fixed | 7.6mm | - | 6.25mm | 12.7mm | 12V | 18V | MPro SMD Converter | |||
46AM5834 RoHS | MULTICOMP PRO | Each | 1+ $2.530 | Total:$2.53 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 10.8mm | - | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||
Each | 1+ $31.760 5+ $29.180 10+ $28.810 | Total:$31.76 Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 12.4mm | - | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 155+ $4.720 | Total:$731.60 Min: 155 / Mult: 155 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 12V | 83.3mA | - | - | - | - | - | - | - | - | - | 3kV | 5V | - | Fixed | 12mm | - | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
Each | 1+ $5.390 5+ $5.250 10+ $5.130 25+ $4.950 100+ $4.690 | Total:$5.39 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 9V | 56mA | - | - | - | -9V | - | -56mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | - | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | |||||