TES 1 Series Isolated Surface Mount DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.730 10+ $9.350 25+ $8.790 50+ $8.790 100+ $8.790 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ $9.520 10+ $8.340 25+ $7.870 50+ $7.870 100+ $7.870 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
TRACO POWER | Each | 1+ $6.490 10+ $5.780 25+ $5.430 50+ $5.430 100+ $5.430 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | ||||
Each | 1+ $9.180 10+ $8.140 25+ $7.670 50+ $7.670 100+ $7.670 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ $8.400 10+ $7.330 25+ $6.910 50+ $6.910 100+ $6.910 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ $8.020 10+ $7.000 25+ $6.600 50+ $6.600 100+ $6.600 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ $10.030 10+ $8.830 25+ $8.200 50+ $7.680 100+ $7.120 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ $11.090 10+ $9.710 25+ $8.980 50+ $8.440 100+ $7.820 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ $9.840 10+ $8.730 25+ $8.210 50+ $8.210 100+ $8.210 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ $9.180 10+ $8.140 25+ $7.670 50+ $7.670 100+ $7.670 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series |