20 Product Results Found for "PULSE ELECTRONICS"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89AM5961 RoHS | Each | 1+ $7.450 10+ $7.170 25+ $6.330 50+ $5.920 100+ $5.380 More Pricing... | ITE | Surface Mount Device | 1W | 1 Output | 12VDC | 84mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 24VDC | SA1 Series | |||||
89AM5958 RoHS | Each | 1+ $7.450 10+ $7.170 25+ $6.330 50+ $5.920 100+ $5.380 More Pricing... | ITE | Surface Mount Device | 1W | 1 Output | 15VDC | 67mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 12VDC | SA1 Series | |||||
89AM5948 RoHS | Each | 1+ $7.800 10+ $7.500 25+ $6.630 50+ $6.200 100+ $5.630 More Pricing... | ITE | Surface Mount Device | 1W | 2 Output | 15VDC | 34mA | -15VDC | 34mA | Unregulated | 1kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 5VDC | SA1 Series | |||||
89AM5950 RoHS | Each | 1+ $8.000 10+ $7.680 25+ $6.790 50+ $6.360 100+ $5.780 More Pricing... | ITE | Surface Mount Device | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 3kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 5VDC | SA1 Series | |||||
89AM5957 RoHS | Each | 1+ $7.450 10+ $7.170 25+ $6.330 50+ $5.920 100+ $5.380 More Pricing... | ITE | Surface Mount Device | 1W | 1 Output | 12VDC | 84mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 12VDC | SA1 Series | |||||
89AM5960 RoHS | Each | 1+ $7.800 10+ $7.500 25+ $6.630 50+ $6.200 100+ $5.630 More Pricing... | ITE | Surface Mount Device | 1W | 2 Output | 5VDC | 100mA | -5VDC | 100mA | Unregulated | 1kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 24VDC | SA1 Series | |||||
89AM5959 RoHS | Each | 1+ $8.000 10+ $7.680 25+ $6.790 50+ $6.360 100+ $5.780 More Pricing... | ITE | Surface Mount Device | 1W | 1 Output | 15VDC | 67mA | - | - | Unregulated | 3kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 12VDC | SA1 Series | |||||
89AM5966 RoHS | Each | 1+ $9.210 10+ $8.860 25+ $7.830 50+ $7.330 100+ $6.650 More Pricing... | ITE | Surface Mount Device | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 12VDC | SA2 Series | |||||
89AM5953 RoHS | Each | 1+ $7.450 10+ $7.170 25+ $6.330 50+ $5.920 100+ $5.380 More Pricing... | ITE | Surface Mount Device | 1W | 1 Output | 3.3VDC | 300mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 5VDC | SA1 Series | |||||
89AM5968 RoHS | Each | 1+ $24.490 10+ $23.410 25+ $22.020 50+ $19.740 100+ $18.650 More Pricing... | ITE | Surface Mount Device | 3W | 2 Output | 5VDC | 300mA | -5VDC | -300mA | Unregulated | 1.5kV | 24V | Fixed | 14.35mm | 10.16mm | 24.15mm | 9VDC | 36VDC | SDD3 Series | |||||
89AM5949 RoHS | Each | 1+ $7.800 10+ $7.500 25+ $6.630 50+ $6.200 100+ $5.630 More Pricing... | ITE | Surface Mount Device | 1W | 2 Output | 3.3VDC | 150mA | -3.3VDC | 150mA | Unregulated | 1kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 5VDC | SA1 Series | |||||
89AM5951 RoHS | Each | 1+ $8.000 10+ $7.680 25+ $6.790 50+ $6.360 100+ $5.780 More Pricing... | ITE | Surface Mount Device | 1W | 1 Output | 12VDC | 84mA | - | - | Unregulated | 3kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 5VDC | SA1 Series | |||||
89AM5955 RoHS | Each | 1+ $7.450 10+ $7.170 25+ $6.330 50+ $5.920 100+ $5.380 More Pricing... | ITE | Surface Mount Device | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 12VDC | SA1 Series | |||||
89AM5965 RoHS | Each | 1+ $9.210 10+ $8.860 25+ $7.830 50+ $7.330 100+ $6.650 More Pricing... | ITE | Surface Mount Device | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 12VDC | SA2 Series | |||||
89AM5964 RoHS | Each | 1+ $9.210 10+ $8.860 25+ $7.830 50+ $7.330 100+ $6.650 More Pricing... | ITE | Surface Mount Device | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 5VDC | SA2 Series | |||||
89AM5962 RoHS | Each | 1+ $7.450 10+ $7.170 25+ $6.330 50+ $5.920 100+ $5.380 More Pricing... | ITE | Surface Mount Device | 1W | 1 Output | 15VDC | 67mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 24VDC | SA1 Series | |||||
89AM5956 RoHS | Each | 1+ $8.000 10+ $7.680 25+ $6.790 50+ $6.360 100+ $5.780 More Pricing... | ITE | Surface Mount Device | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 3kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 12VDC | SA1 Series | |||||
89AM5952 RoHS | Each | 1+ $7.450 10+ $7.170 25+ $6.330 50+ $5.920 100+ $5.380 More Pricing... | ITE | Surface Mount Device | 1W | 1 Output | 15VDC | 67mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 5VDC | SA1 Series | |||||
89AM5954 RoHS | Each | 1+ $7.800 10+ $7.500 25+ $6.630 50+ $6.200 100+ $5.630 More Pricing... | ITE | Surface Mount Device | 1W | 2 Output | 12VDC | 42mA | -12VDC | 42mA | Unregulated | 1kV | - | Fixed | 8.4mm | 7.6mm | 15.2mm | - | 12VDC | SA1 Series | |||||
89AM5963 RoHS | Each | 1+ $7.450 10+ $7.170 25+ $6.330 50+ $5.920 100+ $5.380 More Pricing... | ITE | Surface Mount Device | 1W | 1 Output | 3.3VDC | 300mA | - | - | Unregulated | 1kV | - | Fixed | 8.8mm | 7.85mm | 13.6mm | - | 3.3VDC | SA1 Series | |||||