3 Product Results Found for "automotive"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | 2.25kV | 48V | CAN, CSA, IEC, UL | Fixed | 24.4mm | Surface Mount Device | 8.1mm | 27.9mm | 36V | 75V | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ITE | DIP | 2:1 | 25.2W | 1 Output | 12V | 2.1A | - | 2.25kV | 48V | CAN, CSA, IEC, UL | Fixed | 24.4mm | Surface Mount Device | 8.1mm | 27.9mm | 36V | 75V | UEI Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Semi-regulated | 1.5kV | 5V | - | Fixed | 8.3mm | Surface Mount Device | 7mm | 12.7mm | 4.5V | 5.5V | - | ||||||