We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
33 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $61.180 | Min: 10 / Mult: 10 | - | - | 4:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | Surface Mount Device | 9.8mm | 33.4mm | 9V | 36V | - | |||||
Each | 1+ $53.600 | Min: 1 / Mult: 1 | - | - | 4:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | Surface Mount Device | 9.8mm | 33.4mm | 9V | 36V | - | |||||
Each | 1+ $53.600 | Min: 10 / Mult: 10 | - | - | 4:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 48V | IEC, UL | Fixed | 20.6mm | Surface Mount Device | 9.8mm | 33.4mm | 18V | 75V | - | |||||
Each | 1+ $54.010 | Min: 10 / Mult: 10 | - | - | 4:1 | 5W | 2 Output | 15V | 165mA | -15V | 165mA | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | Surface Mount Device | 9.8mm | 33.4mm | 9V | 36V | - | |||||
Each | 10+ $32.470 25+ $31.240 100+ $29.400 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ $53.600 | Min: 10 / Mult: 10 | - | - | 4:1 | 5W | 1 Output | 15V | 335mA | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | Surface Mount Device | 9.8mm | 33.4mm | 9V | 36V | - | |||||
Each | 10+ $30.860 25+ $29.710 100+ $27.960 | Min: 10 / Mult: 10 | ITE | DIP | 3:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
Each | 10+ $32.470 25+ $31.240 100+ $29.400 | Min: 10 / Mult: 10 | ITE | DIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 10+ $32.470 25+ $31.240 100+ $29.400 | Min: 10 / Mult: 10 | ITE | DIP | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 10+ $33.760 25+ $32.490 100+ $30.580 | Min: 10 / Mult: 10 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 10+ $32.470 25+ $31.240 100+ $29.400 | Min: 20 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 10+ $34.020 25+ $32.730 100+ $30.800 | Min: 20 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 10+ $33.760 25+ $32.490 100+ $30.580 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 10+ $30.860 25+ $29.710 100+ $27.960 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | |||||
Each | 10+ $31.840 25+ $30.630 100+ $28.840 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 10+ $34.020 25+ $32.730 100+ $30.800 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 10+ $32.170 25+ $30.960 100+ $29.130 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 10+ $30.270 25+ $29.120 100+ $27.410 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | |||||
Each | 10+ $33.760 25+ $32.490 100+ $30.580 | Min: 10 / Mult: 10 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 10+ $30.860 25+ $29.710 100+ $27.960 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | |||||
Each | 10+ $30.860 25+ $29.710 100+ $27.960 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 10+ $31.840 25+ $30.630 100+ $28.840 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 10+ $30.860 25+ $29.710 100+ $27.960 | Min: 10 / Mult: 10 | ITE | DIP | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
Each | 10+ $30.860 25+ $29.710 100+ $27.960 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 10+ $30.270 25+ $29.120 100+ $27.410 | Min: 20 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | Surface Mount Device | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series |