Isolated Surface Mount DC / DC Converters:

9 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AC6866

RoHS

Each
1+
$47.040
5+
$41.630
10+
$35.110
50+
$34.490
100+
$33.850
Min: 1 / Mult: 1
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
-
Fixed
14.9mm
-
8.7mm
19mm
4.5V
12V
ISU03 Series
22AC3829

RoHS

Each
10+
$30.860
25+
$29.710
100+
$27.960
Min: 10 / Mult: 10
ITE
DIP
3:1
2W
1 Output
24V
83mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU02 Series Series
22AC3846

RoHS

Each
10+
$32.470
25+
$31.240
100+
$29.400
Min: 10 / Mult: 10
ITE
DIP
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU03 Series
22AC3844

RoHS

Each
10+
$32.470
25+
$31.240
100+
$29.400
Min: 10 / Mult: 10
ITE
DIP
3:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU03 Series
22AC3841

RoHS

Each
10+
$33.760
25+
$32.490
100+
$30.580
Min: 10 / Mult: 10
ITE
DIP
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU03 Series
22AC3842

RoHS

Each
10+
$33.760
25+
$32.490
100+
$30.580
Min: 10 / Mult: 10
ITE
DIP
3:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU03 Series
22AC3828

RoHS

Each
10+
$30.860
25+
$29.710
100+
$27.960
Min: 10 / Mult: 10
ITE
DIP
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU02 Series Series
22AC3824

RoHS

Each
10+
$32.170
25+
$30.960
100+
$29.130
Min: 10 / Mult: 10
ITE
DIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU02 Series Series
22AC3843

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
DIP
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU03 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER