We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.650 5+ $23.460 10+ $23.270 25+ $22.400 50+ $21.910 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-38, Micro Module | - | 2 Output | - | - | - | 300mA | - | - | - | - | 450mA | Regulated | - | 2kV | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ $22.540 5+ $22.360 10+ $22.170 25+ $21.340 50+ $21.050 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-38, Micro Module | - | 1 Output | - | - | - | - | - | - | - | - | - | Regulated | - | 2kV | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
50AK4464 | ANALOG DEVICES | Each | 1+ $30.850 5+ $30.610 10+ $30.350 25+ $29.220 50+ $28.800 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-38, Micro Module | - | 1 Output | - | - | - | - | - | - | - | - | - | Regulated | - | 2kV | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||
Each | 1+ $25.960 5+ $25.760 10+ $25.550 25+ $24.600 50+ $24.250 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-38, Micro Module | - | 2 Output | - | - | - | 300mA | - | - | - | - | 450mA | Regulated | - | 2kV | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
02AM2722 | ANALOG DEVICES | Each | 1+ $35.440 5+ $35.190 10+ $34.930 25+ $33.750 50+ $33.330 More Pricing... | Min: 1 / Mult: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | 2 Output | BGA | 18V | 38Pins | 450mA | 300mA | 18V | 2.5V | 18V | 300mA | Regulated | Isolated Flyback | 2kV | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3V | 40V | LTM8068 Series | |||
Each | 1+ $25.690 5+ $24.730 10+ $24.330 25+ $23.810 50+ $23.420 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-38, Micro Module | - | 1 Output | - | - | - | - | - | - | - | - | - | Regulated | - | 2kV | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series |