Isolated Surface Mount DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27AM5263
Each
1+
$3.860
5+
$3.750
10+
$3.660
25+
$3.520
100+
$3.310
Min: 1 / Mult: 1
ITE & Industrial
-
Surface Mount DIP
-
1W
1 Output
-
12V
-
84mA
-
-
-
-
-
Unregulated
-
1kV
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
27AM4627

RoHS

Each
1+
$5.700
10+
$5.070
25+
$4.820
50+
$4.660
100+
$4.500
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
-
Surface Mount DIP
-
1W
1 Output
-
12V
-
84mA
-
-
-
-
-
Unregulated
-
1kV
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
27AM5275
Each
1+
$3.860
5+
$3.750
10+
$3.660
25+
$3.520
100+
$3.310
Min: 1 / Mult: 1
ITE & Industrial
-
Surface Mount DIP
-
1W
1 Output
-
3.3V
-
303mA
-
-
-
-
-
Unregulated
-
1kV
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
27AM5257
Each
1+
$3.860
5+
$3.750
10+
$3.660
25+
$3.520
100+
$3.310
Min: 1 / Mult: 1
ITE & Industrial
-
Surface Mount DIP
-
1W
1 Output
-
5V
-
200mA
-
-
-
-
-
Unregulated
-
1kV
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
27AM4629

RoHS

Each
1+
$6.280
10+
$5.580
25+
$5.320
50+
$5.150
100+
$4.970
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
-
Surface Mount DIP
-
1W
1 Output
-
3.3V
-
303mA
-
-
-
-
-
Unregulated
-
1kV
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
02AM2722

Date/Lot Code

Each
1+
$35.440
5+
$35.190
10+
$34.930
25+
$33.750
50+
$33.330
More Pricing...
Min: 1 / Mult: 1
Industrial
3V
BGA-38, Micro Module
40V
-
2 Output
BGA
18V
38Pins
450mA
300mA
18V
2.5V
18V
300mA
Regulated
Isolated Flyback
2kV
125°C
-
Adjustable
9mm
4.92mm
11.25mm
3V
40V
LTM8068 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER