Isolated Surface Mount DC / DC Converters:

10 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M7031

RoHS

Each
1+
$20.670
10+
$19.800
25+
$18.530
50+
$17.800
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Surface Mount Device
8.8mm
21.1mm
18V
36V
-
90AK4738

RoHS

Date/Lot Code

Each
1+
$26.890
5+
$26.680
10+
$26.460
20+
$25.940
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
1.5kV
48V
-
Fixed
12.4mm
-
11.8mm
19mm
18V
76V
CCG6 Series
90AK4714

RoHS

Date/Lot Code

Each
1+
$27.290
5+
$27.080
10+
$26.850
20+
$26.320
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
1.5kV
12V
-
Fixed
12.4mm
-
11.8mm
19mm
4.5V
18V
CCG6 Series
90AK4726

RoHS

Date/Lot Code

Each
1+
$26.890
5+
$26.680
10+
$26.460
20+
$25.940
Min: 1 / Mult: 1
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
1.5kV
24V
-
Fixed
12.4mm
-
11.8mm
19mm
9V
36V
CCG6 Series
29X5942

RoHS

Each
1+
$41.650
Min: 1 / Mult: 1
ITE
-
4:1
6W
1 Output
5V
1.2A
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
9V
36V
THL 6WISM Series
51R5166

RoHS

Each
1+
$61.180
Min: 10 / Mult: 10
-
-
4:1
5W
1 Output
3.3V
1.2A
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
Surface Mount Device
9.8mm
33.4mm
9V
36V
-
51R5177

RoHS

Each
1+
$61.180
Min: 10 / Mult: 10
-
-
4:1
5W
1 Output
3.3V
1.2A
-
1.5kV
48V
-
Fixed
20.6mm
Surface Mount Device
9.8mm
33.4mm
18V
75V
TES 5WI
45Y2536

RoHS

Each
1+
$41.650
Min: 10 / Mult: 10
ITE
-
4:1
6W
1 Output
5V
1.2A
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
Surface Mount Device
10.5mm
22mm
18V
75V
THL 6WISM Series
77Y4658

RoHS

Each
10+
$38.100
25+
$36.660
100+
$34.500
Min: 10 / Mult: 10
ITE
DIP
4:1
6W
1 Output
5V
1.2A
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
Surface Mount Device
22mm
25.4mm
9V
36V
-
27AJ4485

RoHS

Date/Lot Code

Each
1+
$16.760
10+
$16.020
25+
$14.910
50+
$14.280
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
500V
48V
-
Fixed, Adjustable
22.86mm
-
8.8mm
21.1mm
36V
76V
CC-E Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER