We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+ $17.730 5+ $17.080 10+ $16.810 25+ $16.600 56+ $16.400 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | 2 Output | SOP | 15V | 28Pins | 133mA | 66mA | -15V | 15V | 133mA | 800kHz | Unregulated | 1kV | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.720 10+ $4.670 25+ $4.610 50+ $4.510 | Min: 1 / Mult: 1 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 12V | - | Fixed | 10.41mm | - | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | ||||
27AM5467 | Each | 1+ $5.600 5+ $5.450 10+ $5.310 25+ $5.110 100+ $4.810 | Min: 1 / Mult: 1 | ITE & Industrial | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1kV | - | 5V | - | Fixed | 10.7mm | - | 8.7mm | 12.75mm | 4.5V | 5.5V | PBT02F Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.600 10+ $6.520 25+ $6.450 50+ $6.300 | Min: 1 / Mult: 1 | - | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 5.2kV | - | 12V | - | Fixed | 11.43mm | - | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ2 Series | ||||
Each | 1+ $11.860 5+ $11.600 10+ $11.330 25+ $10.980 100+ $10.450 | Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Semi-regulated | 1.5kV | - | 24V | - | Fixed | 8.3mm | Surface Mount Device | 7mm | 12.7mm | 21.6V | 26.4V | - | |||||
Each | 1+ $7.780 5+ $7.610 10+ $7.450 25+ $7.220 100+ $6.870 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1.5kV | - | 12V | - | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ $7.780 5+ $7.610 10+ $7.450 25+ $7.220 100+ $6.870 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1.5kV | - | 15V | - | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 13.5V | 16.5V | IES02 Series | |||||
Each | 10+ $28.730 25+ $27.650 100+ $26.020 | Min: 10 / Mult: 10 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 5V | CB, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 9mm | 24mm | 4.5V | 5.5V | - | |||||
Each | 10+ $29.580 25+ $28.470 100+ $26.800 | Min: 10 / Mult: 10 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 24V | CB, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 9mm | 24mm | 21.6V | 26.4V | - | |||||
Each | 10+ $29.010 25+ $27.910 100+ $26.280 | Min: 10 / Mult: 10 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 12V | CB, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 9mm | 24mm | 10.8V | 13.2V | - | |||||
Each | 25+ $13.960 100+ $13.140 | Min: 30 / Mult: 30 | ITE | - | DIP | 4:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Regulated | 3kV | - | 24V | - | Fixed | 14.4mm | Surface Mount Device | 8.95mm | 14.65mm | 9V | 36V | ISV02 Series | |||||
Each | 25+ $13.960 100+ $13.140 | Min: 30 / Mult: 30 | ITE | - | DIP | 4:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Regulated | 3kV | - | 12V | - | Fixed | 14.4mm | Surface Mount Device | 8.95mm | 14.65mm | 4.5V | 18V | ISV02 Series |