We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $46.240 10+ $39.310 25+ $37.080 50+ $37.080 100+ $37.080 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | - | 1.5kV | 24V | Fixed | 20.6mm | - | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | |||||
90AK4692 RoHS | Each | 1+ $39.360 5+ $39.200 10+ $39.030 20+ $38.260 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 24V | Fixed | 12.4mm | - | 11.8mm | 19mm | 9V | 36V | CCG10 Series | ||||
90AK4680 RoHS | Each | 1+ $39.360 5+ $39.200 10+ $39.030 20+ $38.260 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 12V | Fixed | 12.4mm | - | 11.8mm | 19mm | 4.5V | 18V | CCG10 Series | ||||
90AK4704 RoHS | Each | 1+ $39.360 5+ $39.200 10+ $39.030 20+ $38.260 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 48V | Fixed | 12.4mm | - | 11.8mm | 19mm | 18V | 76V | CCG10 Series | ||||
Each | 1+ $53.600 | Min: 10 / Mult: 10 | - | - | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | - | 1.5kV | 48V | Fixed | 20.6mm | Surface Mount Device | 9.8mm | 33.4mm | 18V | 75V | TES 5WI | |||||
Each | 1+ $53.600 | Min: 10 / Mult: 10 | - | - | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | - | 1.5kV | 24V | Fixed | 20.6mm | Surface Mount Device | 9.8mm | 33.4mm | 9V | 36V | TES 5WI | |||||
TRACO POWER | Each | 1+ $35.790 10+ $31.640 25+ $29.860 50+ $29.860 100+ $29.860 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series |