Isolated Surface Mount DC / DC Converters:

14 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AC3708

RoHS

Each
1+
$20.510
Min: 1 / Mult: 1
Medical
DIP
1:1
1W
1 Output
12V
84mA
Unregulated
4kV
12V
-
Fixed
13.7mm
-
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
27AM5323
Each
1+
$3.860
5+
$3.750
10+
$3.660
25+
$3.520
100+
$3.310
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
5V
-
Fixed
10.7mm
-
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM4636

RoHS

Each
1+
$5.050
5+
$4.790
10+
$4.410
50+
$4.210
100+
$4.090
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
5V
-
Fixed
10.7mm
-
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
27AM5263
Each
1+
$3.860
5+
$3.750
10+
$3.660
25+
$3.520
100+
$3.310
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
3.3V
-
Fixed
10.7mm
-
6.7mm
12.75mm
3V
3.6V
PBT01F Series
27AM4643

RoHS

Each
1+
$5.050
5+
$4.790
10+
$4.410
50+
$4.210
100+
$4.090
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
12V
-
Fixed
10.7mm
-
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
27AM5443
Each
1+
$3.860
5+
$3.750
10+
$3.660
25+
$3.520
100+
$3.310
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
24V
-
Fixed
10.7mm
-
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
27AM5383
Each
1+
$3.860
5+
$3.750
10+
$3.660
25+
$3.520
100+
$3.310
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
12V
-
Fixed
10.7mm
-
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
27AM4627

RoHS

Each
1+
$5.050
5+
$4.790
10+
$4.410
50+
$4.210
100+
$4.090
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Unregulated
1kV
3.3V
-
Fixed
10.7mm
-
6.7mm
12.75mm
3V
3.6V
PBT01F Series
44Y8982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$3.740
Min: 500 / Mult: 500
Medical
-
1:1
1W
1 Output
12V
84mA
Unregulated
2kV
5V
-
Fixed
10.7mm
Surface Mount Device
6.7mm
12.75mm
4.5V
5.5V
-
51R5060

RoHS

Each
1+
$13.310
Min: 10 / Mult: 10
ITE
-
1:1
1W
1 Output
12V
84mA
Unregulated
3kV
12V
-
Fixed
8mm
Surface Mount Device
7.67mm
16.3mm
10.8V
13.2V
TES 1V
51R5047

RoHS

Each
1+
$13.310
Min: 10 / Mult: 10
ITE
-
1:1
1W
1 Output
12V
84mA
Unregulated
3kV
5V
-
Fixed
8mm
Surface Mount Device
7.67mm
16.3mm
4.5V
5.5V
TES 1V
64X4114

RoHS

Each
25+
$7.250
50+
$7.170
100+
$7.090
250+
$7.010
Min: 40 / Mult: 40
Medical
DIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
Surface Mount Device
6.7mm
12.75mm
4.5V
5.5V
-
57AC5679

RoHS

Each
10+
$21.660
25+
$20.840
100+
$19.610
Min: 10 / Mult: 10
Medical
DIP
1:1
1W
1 Output
12V
84mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
57AC5669

RoHS

Each
10+
$22.090
25+
$21.260
100+
$20.010
Min: 10 / Mult: 10
Medical
DIP
1:1
1W
1 Output
12V
84mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
10.5mm
18.9mm
4.5V
5.5V
ISM01 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER