Isolated Surface Mount DC / DC Converters:

12 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27AJ4454

RoHS

Date/Lot Code

Each
1+
$12.360
10+
$11.920
25+
$11.140
50+
$10.590
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
24V
-
Fixed, Adjustable
22.86mm
-
8.8mm
16.6mm
18V
36V
CC-E Series
45Y2528

RoHS

Each
1+
$31.340
Min: 1 / Mult: 1
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
Surface Mount Device
8mm
24mm
18V
75V
THL 3WISM Series
03AC0324

RoHS

Each (Supplied on Cut Tape)
10+
$19.500
Min: 23 / Mult: 23
Min: 23 / Mult: 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
-
Fixed
22.61mm
Surface Mount Device
14.05mm
29.51mm
18V
36V
MGJ6 Series
51R5151

RoHS

Each
1+
$47.460
Min: 10 / Mult: 10
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
-
Fixed
14.8mm
Surface Mount Device
9.7mm
32.3mm
9V
36V
-
05M6993

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Surface Mount Device
8.8mm
16.6mm
9V
18V
-
45Y2512

RoHS

Each
1+
$32.830
Min: 10 / Mult: 10
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
Surface Mount Device
8mm
24mm
9V
36V
THL 3WISM Series
22AC3841

RoHS

Each
10+
$33.760
25+
$32.490
100+
$30.580
Min: 10 / Mult: 10
ITE
DIP
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
4.5V
12V
ISU03 Series
44AC3057

RoHS

Each
1+
$34.280
10+
$28.720
25+
$27.130
50+
$27.130
100+
$27.130
Min: 1 / Mult: 1
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
47AC9520

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
23+
$18.650
Min: 23 / Mult: 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
-
Fixed
22.61mm
-
14.05mm
29.51mm
18V
36V
MGJ6 Series
47AC9519

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
23+
$18.340
46+
$17.560
92+
$16.900
138+
$15.970
Min: 23 / Mult: 23
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
12V
-
Fixed
22.61mm
Surface Mount Device
14.05mm
29.51mm
9V
18V
MGJ6 Series
22AC3847

RoHS

Each
10+
$33.760
25+
$32.490
100+
$30.580
Min: 10 / Mult: 10
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
Surface Mount Device
8.7mm
19mm
9V
36V
ISU03 Series
77Y4633

RoHS

Each
10+
$28.570
25+
$27.490
100+
$25.880
Min: 10 / Mult: 10
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
24mm
Surface Mount Device
8mm
13.7mm
18V
75V
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER