Isolated Surface Mount DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC2109

RoHS

Each
1+
$18.540
10+
$16.690
25+
$15.740
50+
$15.740
100+
$15.740
Min: 1 / Mult: 1
ITE
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
11.3mm
-
8mm
11.9mm
18V
36V
TRN 1SM Series
08P1603

RoHS

Each
1+
$11.630
10+
$10.230
25+
$9.510
50+
$8.960
100+
$8.330
Min: 1 / Mult: 1
ITE
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
24V
Fixed
8mm
-
7mm
16.3mm
21.6V
26.4V
TES 1 Series
44AC3030

RoHS

Each
1+
$27.560
10+
$24.810
25+
$23.400
50+
$23.400
100+
$23.400
Min: 1 / Mult: 1
ITE
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
9.1mm
-
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
51R5054

RoHS

Each
1+
$9.380
Min: 1 / Mult: 1
ITE
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
Fixed
8mm
Surface Mount Device
7mm
16.3mm
4.5V
5.5V
TES 1
51R5055

RoHS

Each
1+
$14.240
Min: 10 / Mult: 10
ITE
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
3kV
5V
Fixed
8mm
Surface Mount Device
7.67mm
16.3mm
4.5V
5.5V
TES 1V
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER