Isolated Surface Mount DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79AK6609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.720
10+
$3.720
25+
$3.720
50+
$3.720
Min: 1 / Mult: 1
Min: 10 / Mult: 1
ITE
Surface Mount Device
1W
1 Output
8V
125mA
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
79AK6607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.720
10+
$3.720
25+
$3.720
50+
$3.720
Min: 1 / Mult: 1
Min: 10 / Mult: 1
ITE
Surface Mount Device
1W
1 Output
8V
125mA
3kV
5V
Fixed
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
69AK3467

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
155+
$2.690
Min: 155 / Mult: 155
ITE
Surface Mount Device
1W
1 Output
8V
125mA
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
69AK3465

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
155+
$4.100
Min: 155 / Mult: 155
ITE
Surface Mount Device
1W
1 Output
8V
125mA
3kV
5V
Fixed
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER